| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LT1 |
628-M15-221-LT1
| Heilind Number: | EDA628-M15-221-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your circuit board needs. This receptacle, featuring two rows for efficient signal transmission, is designed for Through Hole mounting at .120" pitch with PC Tail termination. With a sturdy steel shell plated in tin, it ensures durability in demanding environments, while its gold flash contact plating guarantees optimal conductivity. Boasting 15 positions, it offers ample connectivity options for your applications. Operating smoothly in temperatures ranging from -55 to 125°C, it's a versatile component for various electronic systems. Upgrade your connections with this high-performance D-Sub Connector.

