| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LT2 |
628-M15-221-LT2
| Heilind Number: | EDA628-M15-221-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connections with our high-performance Vertical Machined D-Sub Connector. Designed for precision and reliability, this receptacle features two rows of 15 gold-flash-plated contacts, ensuring seamless signal transmission. With a robust steel shell and 4-40 threaded insert mount, it offers secure attachment in industrial environments. The PC tail termination method guarantees easy installation, while its wide operating temperature range of -55 to 125 °C ensures durability in harsh conditions. Perfect for a variety of applications, this connector is a must-have for your connectivity needs. Elevate your vertical connections with our Vertical Machined D-Sub Connector.

