| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LT3 |
628-M15-221-LT3
| Heilind Number: | EDA628-M15-221-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless data transmission. This receptacle boasts two rows of 15 gold flash-plated contacts, ensuring reliable conductivity for your electronic devices. With a durable steel shell and 4-40 threaded boardspacer mount type, it offers secure attachment and optimal signal integrity. Its PC tail termination method guarantees easy installation, while its wide operating temperature range of -55 to 125 °C makes it suitable for various environments. Upgrade your connectivity setup with this essential component.

