| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LT4 |
628-M15-221-LT4
| Heilind Number: | EDA628-M15-221-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connector, designed for reliable performance in industrial environments. This receptacle features two rows of 15 positions, accommodating a range of connections with ease. With a durable steel shell and gold flash contact plating, it ensures secure and efficient signal transmission. The 4-40 threaded standoff and PC tail termination method offer convenient mounting options, while the wide operating temperature range of -55 to 125 °C guarantees suitability for diverse applications. Upgrade your connectivity solutions with this high-quality connector.

