| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-LT5 |
628-M15-221-LT5
| Heilind Number: | EDA628-M15-221-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a sleek two-row configuration, perfect for high-density applications. Its 4-40 Threaded Boardspacer and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connections. With contact plating in Gold Flash and a durable steel shell plated in Tin, this connector offers superior conductivity and longevity. Featuring 15 positions and an operating temperature range of -55 to 125 °C, it's ideal for a wide range of industrial and commercial uses. Upgrade your setup with this essential component today.

