| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WN1 |
628-M15-221-WN1
| Heilind Number: | EDA628-M15-221-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high performance, this receptacle features two rows of 15 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in demanding environments. The gold flash contact plating and PC tail termination method offer optimal conductivity, while the through-hole mount type simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity setup with this essential component.

