| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WN2 |
628-M15-221-WN2
| Heilind Number: | EDA628-M15-221-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic assembly needs. Designed for high-performance applications, this receptacle features two rows of durable contacts plated with gold flash for optimal conductivity. Its 4-40 threaded insert mount type ensures secure attachment, while the PC tail termination method simplifies installation. With a nickel-plated steel shell, it offers robust protection in demanding environments. Boasting 15 positions and a 5A amperage rating, this connector is suitable for a wide range of industrial and commercial settings. Operating flawlessly in temperatures ranging from -55 to 125°C, it guarantees reliable performance even in extreme conditions. Upgrade your connectivity infrastructure with this essential component.

