| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WN3 |
628-M15-221-WN3
| Heilind Number: | EDA628-M15-221-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic devices. Engineered for reliability, this receptacle features two rows of 15 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees long-lasting performance in a wide operating temperature range from -55 to 125 °C. Designed for easy installation with a 4-40 threaded boardspacer mount type and PC tail termination method, this connector is a versatile choice for various applications. Upgrade your connection capabilities with this essential component.

