| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WN5 |
628-M15-221-WN5
| Heilind Number: | EDA628-M15-221-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable component designed for high-performance applications. With a robust steel shell and nickel plating, this connector ensures durability in any environment. Featuring 15 gold flash-plated contacts, it guarantees optimal conductivity and signal integrity. The 4-40 threaded boardspacer mount type with boardlocks offers secure and easy installation. Ideal for industrial use, it operates flawlessly in a wide temperature range from -55 to 125 °C. Trust in our connector for seamless data transmission in your systems.

