| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WN6 |
628-M15-221-WN6
| Heilind Number: | EDA628-M15-221-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle features two rows of 15 gold-plated contacts, ensuring reliable signal transmission. With a rugged steel shell and nickel plating, it offers durability in harsh environments. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Terminate with ease using the PC tail method, suitable for various PCB designs. Operating in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and military use. Upgrade your setup with this essential component for seamless data transfer.

