| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WT1 |
628-M15-221-WT1
| Heilind Number: | EDA628-M15-221-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed to seamlessly integrate into your electronic systems. This high-performance receptacle features two rows for efficient signal transmission, with a durable Through Hole mount type for secure installation. Its PC Tail termination method ensures reliable connections, while the Gold Flash contact plating and Tin shell plating guarantee optimal conductivity and corrosion resistance. With a total of 15 positions, this connector is perfect for a wide range of applications. Crafted from robust steel and capable of withstanding temperatures from -55 to 125°C, it's ideal for even the most demanding environments. Upgrade your setup with this essential component.

