| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WT2 |
628-M15-221-WT2
| Heilind Number: | EDA628-M15-221-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows for efficient power transmission. Featuring a secure 4-40 Threaded Insert mount type and PC Tail termination method, it ensures a reliable connection in any application. The gold flash contact plating guarantees excellent conductivity, while the tin shell plating offers durability. With 15 positions and a steel shell construction, it's built to handle demanding environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a vital component for your connectivity needs. Elevate your connections with this essential product.

