| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WT3 |
628-M15-221-WT3
| Heilind Number: | EDA628-M15-221-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of 15 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in demanding environments. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy installation. Operating efficiently in a wide temperature range from -55 to 125°C, it's ideal for industrial applications. Upgrade your connectivity with this advanced D-Sub Connector.

