| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WT4 |
628-M15-221-WT4
| Heilind Number: | EDA628-M15-221-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this connector features a durable steel shell plated with tin for longevity. With a 2-row configuration and 15 positions, it offers ample connectivity options. The 4-40 threaded standoff and boardspacer mount type ensure secure installation, while the PC tail termination method simplifies assembly. Gold flash plating on the contacts guarantees efficient signal transfer. Operating in temperatures ranging from -55 to 125 °C, this connector is ideal for a variety of industrial applications. Upgrade your setup with this essential component.

