| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WT5 |
628-M15-221-WT5
| Heilind Number: | EDA628-M15-221-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows for secure attachment, ideal for various applications. With a sturdy 4-40 Threaded Boardspacer and Boardlocks mount type, installation is effortless. The PC Tail termination method ensures reliable conductivity, while Gold Flash contact plating and Tin shell plating offer durability. With 15 positions and a 5A amperage, this connector is perfect for high-speed data transmission and power supply. Crafted from steel, it can withstand extreme temperatures ranging from -55 to 125°C, making it suitable for industrial environments. Upgrade your connectivity solutions with this essential component.

