| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-221-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-221-WT6 |
628-M15-221-WT6
| Heilind Number: | EDA628-M15-221-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-221-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows for precise connectivity. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees efficient installation. With 15 positions and a durable steel shell, this connector is perfect for demanding industrial environments. Its Gold Flash contact plating and Tin shell plating provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a reliable choice for your connectivity needs. Elevate your electronic assemblies with this high-quality connector.

