| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-BN1 |
628-M15-222-BN1
| Heilind Number: | EDA628-M15-222-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 15 gold flash-plated contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability even in harsh environments. The solder cup termination method and through-hole mount type make installation a breeze. Operating within a wide temperature range of -55 to 125°C, it's ideal for industrial and commercial use. Upgrade your connectivity solutions today.

