| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-BN2 |
628-M15-222-BN2
| Heilind Number: | EDA628-M15-222-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our advanced Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows for efficient data transmission. With a durable steel shell plated in nickel, it ensures long-lasting reliability. The gold flash contact plating guarantees optimal signal conductivity, meeting the demands of today's technology. Solder cup termination method and 4-40 threaded insert mounting provide secure and stable installation. With 15 positions and a 5A amperage rating, it's perfect for various industrial settings. Operates flawlessly in temperatures ranging from -55 to 125°C, making it ideal for harsh environments. Upgrade your connectivity solutions with this essential component.

