| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-BT1 |
628-M15-222-BT1
| Heilind Number: | EDA628-M15-222-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 15 positions for seamless data transmission. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity even in harsh environments. The through-hole mount type with solder cup termination method offers easy and secure installation. Operating efficiently in temperatures ranging from -55 to 125 °C, it's the perfect solution for industrial and commercial projects requiring a dependable and long-lasting connection. Upgrade your setup with this essential component today.

