| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-BT2 |
628-M15-222-BT2
| Heilind Number: | EDA628-M15-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a rugged steel shell with gold flash contact plating for optimal conductivity. Featuring two rows of 15 positions, it ensures reliable signal transmission in demanding environments. With a 4-40 threaded insert mount and solder cup termination method, installation is a breeze. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.

