| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-GN1 |
628-M15-222-GN1
| Heilind Number: | EDA628-M15-222-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 15 positions, ensuring seamless data transmission. With a durable steel shell plated in nickel, it guarantees long-lasting reliability in any environment. The through-hole mount type with .120" spacing and solder cup termination method simplifies installation. Gold flash contact plating provides enhanced conductivity, while the wide operating temperature range of -55 to 125 °C makes it suitable for diverse applications. Upgrade your setup with this essential component for efficient and secure connections.

