| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-GN2 |
628-M15-222-GN2
| Heilind Number: | EDA628-M15-222-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for high-performance applications. This receptacle boasts 15 gold-plated contacts, ensuring optimal signal transmission while withstanding rugged environments. Its durable steel shell with nickel plating guarantees long-term durability, while the 4-40 threaded insert mount type offers easy installation. With a solder cup termination method, you can securely attach wires for a stable connection. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its 5A amperage rating and double-row design for efficient power and signal transfer. Elevate your connectivity with this essential component.

