| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-GT1 |
628-M15-222-GT1
| Heilind Number: | EDA628-M15-222-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows with a total of 15 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability even in the harshest environments. The solder cup termination method and through-hole mount type make installation a breeze, while its wide operating temperature range of -55 to 125 °C allows for versatile use. Perfect for industrial and commercial use, this connector is a must-have for any tech setup.

