| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-GT2 |
628-M15-222-GT2
| Heilind Number: | EDA628-M15-222-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. This receptacle features two rows of 15 positions, offering a reliable interface for your electronic components. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is seamless. The gold flash contact plating ensures optimal conductivity, while the tin shell plating and steel shell material provide durability. Operating in a wide temperature range from -55 to 125 °C, this connector is perfect for demanding industrial applications. Trust in its 5A amperage rating for efficient power transmission. Elevate your connections with this essential component.

