| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-LN1 |
628-M15-222-LN1
| Heilind Number: | EDA628-M15-222-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating for optimal signal transmission. With two rows of 15 gold flash-plated contacts, it ensures reliable connectivity in any environment. Featuring a through-hole mount and solder cup termination, installation is a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and harsh environments. Upgrade your system with this essential component for seamless data transmission.

