| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-LN2 |
628-M15-222-LN2
| Heilind Number: | EDA628-M15-222-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our meticulously crafted 15-position D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting reliability in any environment. Its 4-40 threaded insert mount type offers secure attachment, while the solder cup termination method guarantees a strong and stable connection. With a contact plating of gold flash, signal integrity is maintained with minimal interference. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is the ideal choice for industrial and mission-critical systems. Experience seamless data transmission and power delivery with this essential component. Elevate your vertical connectivity with our meticulously crafted 15-position D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting reliability in any environment. Its 4-40 threaded insert mount type offers secure attachment, while the solder cup termination method guarantees a strong and stable connection. With a contact plating of gold flash, signal integrity is maintained with minimal interference. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is the ideal choice for industrial and mission-critical systems. Experience seamless data transmission and power delivery with this essential component.

