| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-LT1 |
628-M15-222-LT1
| Heilind Number: | EDA628-M15-222-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. Engineered for durability and reliability, this receptacle connector features two rows of 15 positions, accommodating a wide range of connections. With a Through Hole mount type and Solder Cup termination method, installation is a breeze, ensuring secure and stable connectivity. The gold flash contact plating and tin shell plating guarantee excellent conductivity and corrosion resistance, even in harsh environments. Crafted from steel, the shell material offers robust protection, while the wide operating temperature range of -55 to 125 °C ensures reliable performance in various conditions. Elevate your connections with this essential component.

