| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-LT2 |
628-M15-222-LT2
| Heilind Number: | EDA628-M15-222-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 15 positions, ensuring efficient data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in any operating environment. The 4-40 threaded insert mount type and solder cup termination method make installation a breeze. Rated for 5A amperage and operating within a wide temperature range of -55 to 125°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component.

