| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-WN1 |
628-M15-222-WN1
| Heilind Number: | EDA628-M15-222-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connector needs with our high-performance Vertical Machined D-Sub Connector. Designed for seamless integration in electronic assemblies, this receptacle ensures reliable connectivity with its dual-row configuration. With a robust steel shell and gold flash contact plating, it guarantees durability and optimal signal transmission. The solder cup termination method offers ease of installation, while its through-hole mount type provides secure attachment. With 15 positions and an amperage rating of 5A, it meets the demands of various applications. Operating flawlessly in extreme temperatures from -55 to 125°C, it's a dependable choice for industrial, military, and aerospace environments. Upgrade your connectivity solutions with this essential component.

