| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-WN2 |
628-M15-222-WN2
| Heilind Number: | EDA628-M15-222-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-quality receptacle designed for efficient data transmission. With two rows of 15 gold flash-plated contacts, this connector ensures reliable performance, even in demanding environments. Its solder cup termination method and 4-40 threaded insert mount type facilitate easy installation, while the steel shell with nickel plating guarantees durability. Operating smoothly in a wide temperature range from -55 to 125°C, it's a versatile solution for various applications. Elevate your connectivity experience with this essential component.

