| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-WT1 |
628-M15-222-WT1
| Heilind Number: | EDA628-M15-222-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a cutting-edge solution for high-performance applications. Designed for precision and reliability, this receptacle boasts two rows of contacts for seamless data transmission. With a durable steel shell and gold flash contact plating, it ensures long-lasting durability and optimal signal integrity. The solder cup termination method and through-hole mount type offer easy installation, making it ideal for industrial environments. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a versatile choice for demanding settings. Upgrade your connections with this essential component.

