| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-222-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-222-WT2 |
628-M15-222-WT2
| Heilind Number: | EDA628-M15-222-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-222-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our high-performance Machined D-Sub Connector. Designed for precision and durability, this connector boasts a dual row configuration with 15 positions, perfect for demanding applications. The receptacle gender and 4-40 Threaded Insert mount type ensure secure and reliable connections, while the Solder Cup termination method offers easy installation. Featuring Gold Flash contact plating and Tin shell plating, it guarantees optimal signal transmission and corrosion resistance. Crafted from robust steel, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless data transfer and power delivery.

