| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BN1 |
628-M15-223-BN1
| Heilind Number: | EDA628-M15-223-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-BN1 Vertical Machined D-Sub Connector, a top-of-the-line solution for your connectivity needs. Designed for optimal performance, this receptacle features two rows of 15 gold flash contact positions, ensuring reliable transmission of signals at up to 5A of current. With a durable steel shell plated in nickel, it offers both strength and corrosion resistance, making it suitable for a wide range of industrial applications. The PC tail termination method and through-hole mount type provide easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand even the harshest environments. Upgrade your connectivity setup with the 628-M15-223-BN1 and experience seamless data transfer like never before.

