| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BN2 |
628-M15-223-BN2
| Heilind Number: | EDA628-M15-223-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-BN2, a powerhouse of connectivity in the form of a Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 15 gold flash-plated contacts, ensuring reliable signal transmission even in the most demanding environments. With a robust steel shell plated in nickel, it offers durability and longevity. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for any project requiring secure and efficient data transfer. Upgrade your connectivity game with this essential component.

