| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BN3 |
628-M15-223-BN3
| Heilind Number: | EDA628-M15-223-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-BN3 Vertical Machined D-Sub Connector, a versatile and reliable solution for your connectivity needs. This high-performance connector is designed for seamless integration into your electronic systems, with a sturdy steel shell and gold flash contact plating ensuring durability and optimal signal transmission. Featuring 15 positions spread across 2 rows, it offers ample connectivity options for your applications. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125°C guarantees reliable performance even in harsh environments. Trust in the quality and efficiency of this connector for all your IO connectivity requirements.

