| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BN4 |
628-M15-223-BN4
| Heilind Number: | EDA628-M15-223-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-BN4, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a robust steel shell and gold flash contact plating, this connector ensures reliable connectivity even in demanding environments. Featuring 15 positions across 2 rows, it offers ample room for multiple connections. The 4-40 Threaded Standoff and PC Tail termination method make installation a breeze, guaranteeing a secure and stable connection. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for use in a wide range of industrial and commercial settings. Trust in the 628-M15-223-BN4 for superior quality and performance in all your connectivity needs.

