| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BN5 |
628-M15-223-BN5
| Heilind Number: | EDA628-M15-223-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the 628-M15-223-BN5. Designed for high-performance applications, this connector features two rows of 15 positions for secure and reliable connectivity. With a 5A amperage rating, it ensures efficient power transmission. The receptacle gender and 4-40 Threaded Boardspacer mount type make it versatile for various setups. Its PC Tail termination method and gold flash contact plating guarantee excellent signal integrity. Constructed with a steel shell and nickel plating, it offers durability and corrosion resistance. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for harsh environments. Trust in its quality and performance for your connectivity needs.

