| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BN6 |
628-M15-223-BN6
| Heilind Number: | EDA628-M15-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-BN6 Vertical Machined D-Sub Connector, a high-performance solution designed for reliable and efficient connectivity. With a robust construction and 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, this receptacle ensures secure attachment to your PCB. Featuring PC Tail termination method and Gold Flash contact plating, it guarantees excellent signal transmission with minimal interference. Its 15 positions cater to diverse connection needs, while the durable steel shell with Nickel plating offers lasting durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity standards with this top-of-the-line D-Sub Connector.

