| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BT1 |
628-M15-223-BT1
| Heilind Number: | EDA628-M15-223-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-BT1 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless integration in electronic devices, this connector features a robust construction with a steel shell for durability. With a dual-row design and 15 positions, it provides ample connectivity options. The through-hole mounting and PC tail termination method ensure secure and stable installation. Gold flash contact plating guarantees excellent conductivity, while tin shell plating offers corrosion resistance. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is ideal for demanding industrial environments. Trust in the quality and performance of this D-Sub connector for your critical applications.

