| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BT2 |
628-M15-223-BT2
| Heilind Number: | EDA628-M15-223-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-BT2, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial applications. With a robust steel shell and gold flash contact plating, this connector ensures reliable signal transmission even in harsh environments. Featuring 15 positions spread across 2 rows, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for mission-critical systems. Upgrade your connectivity solutions with this essential component, available now in our extensive catalog of IO connectors.

