| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BT3 |
628-M15-223-BT3
| Heilind Number: | EDA628-M15-223-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-BT3 Vertical Machined D-Sub Connector, a high-performance solution for robust and reliable connectivity in demanding environments. This receptacle connector, featuring two rows of 15 positions, is designed for efficient PCB integration with a 4-40 Threaded Boardspacer mount type. Its PC Tail termination method ensures secure and stable connections, while the Gold Flash contact plating guarantees excellent conductivity. The rugged steel shell construction with Tin plating offers durability and corrosion resistance, making it suitable for a wide range of applications. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is built to deliver consistent performance under extreme conditions. Trust in the quality and precision of our D-Sub Connector for seamless connectivity in your projects.

