| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BT5 |
628-M15-223-BT5
| Heilind Number: | EDA628-M15-223-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-BT5 Vertical Machined D-Sub Connector, a reliable solution for high-speed data transmission in industrial applications. This precision-engineered connector features a robust steel shell with gold flash contact plating, ensuring optimal conductivity and signal integrity. With 15 positions and two rows, it provides ample connectivity options while maintaining a compact footprint. The 4-40 threaded boardspacer and boardlocks make installation easy and secure, while the PC tail termination method guarantees a stable connection. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand even the harshest environments. Trust in the 628-M15-223-BT5 for your critical connectivity needs.

