| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-BT6 |
628-M15-223-BT6
| Heilind Number: | EDA628-M15-223-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-BT6, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and commercial applications. With a robust steel shell and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring 15 positions spread across 2 rows, it offers ample connectivity options. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type make installation a breeze. Engineered for durability, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Trust the 628-M15-223-BT6 to deliver uncompromising performance for your connectivity needs.

