| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GN2 |
628-M15-223-GN2
| Heilind Number: | EDA628-M15-223-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our 628-M15-223-GN2 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows for efficient signal transmission. With a durable steel shell plated in nickel, it ensures long-lasting reliability even in harsh environments. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Gold flash contact plating guarantees optimal conductivity, while accommodating up to 15 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have component for your electronics projects. Upgrade your system's speed and efficiency with this premium D-Sub connector.

