| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GN3 |
628-M15-223-GN3
| Heilind Number: | EDA628-M15-223-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-GN3, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in electronic systems. Featuring a robust steel shell with nickel plating, this connector ensures reliable signal transmission in even the most demanding environments. With a 2-row configuration and 15 positions, it offers ample connectivity options for your applications. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation quick and easy. Gold Flash contact plating guarantees optimal conductivity, while the wide operating temperature range of -55 to 125 °C ensures performance in extreme conditions. Trust in the 628-M15-223-GN3 for efficient and durable connectivity solutions in your projects.

