| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GN5 |
628-M15-223-GN5
| Heilind Number: | EDA628-M15-223-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-GN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector boasts a durable steel shell with nickel plating, ensuring reliable performance even in harsh environments. With a 2-row design and 15 gold flash plated contacts, it offers secure and efficient connections for your applications. The 4-40 threaded boardspacer and boardlocks mount type make installation a breeze, while the PC tail termination method guarantees a stable connection. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and dependable choice for industrial, commercial, and military applications. Upgrade your connectivity with the 628-M15-223-GN5 and experience unmatched quality and performance.

