| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GN6 |
628-M15-223-GN6
| Heilind Number: | EDA628-M15-223-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-GN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector boasts a 15-position receptacle with 2 rows, ideal for a variety of applications. With a 4-40 threaded standoff and boardspacer mount type, installation is secure and efficient. The PC tail termination method ensures a stable connection, while gold flash contact plating and nickel shell plating guarantee optimal conductivity and corrosion resistance. Constructed with steel shell material, this connector can withstand harsh environments with an operating temperature range of -55 to 125°C. Perfect for use in industrial, aerospace, and telecommunications settings, this D-Sub Connector is a must-have for your next project.

