| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GT1 |
628-M15-223-GT1
| Heilind Number: | EDA628-M15-223-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-GT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust connector, designed for through hole mounting with a PC tail termination method, ensures secure and reliable connections in demanding environments. With a 15-position, double-row design, it offers ample connectivity for your applications. The gold flash contact plating guarantees excellent conductivity, while the tin shell plating enhances durability. Constructed from high-quality steel, this connector is built to withstand harsh conditions, with an operating temperature range of -55 to 125 °C. Trust in the 628-M15-223-GT1 for efficient and dependable signal transmission in industrial and commercial settings.

