| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GT2 |
628-M15-223-GT2
| Heilind Number: | EDA628-M15-223-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-GT2, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in demanding environments. With a robust steel shell and 4-40 Threaded Insert mount type, this receptacle ensures secure and reliable installation. Featuring 15 gold flash plated contacts, it offers impeccable signal transmission with minimal interference. Rated for 5A and operating in temperatures ranging from -55 to 125°C, this connector is built to withstand harsh conditions. Ideal for industrial applications, it guarantees efficient data transfer in critical systems. Elevate your connectivity solutions with the 628-M15-223-GT2 D-Sub Connector.

