| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GT3 |
628-M15-223-GT3
| Heilind Number: | EDA628-M15-223-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-GT3 Vertical Machined D-Sub Connector, meticulously designed for high-performance connectivity in industrial and commercial applications. This receptacle boasts two rows of 15 gold flash-plated contacts, ensuring reliable signal transmission with a maximum amperage of 5 A. Its durable steel shell, plated with corrosion-resistant tin, guarantees longevity even in harsh environments. Featuring a 4-40 threaded boardspacer mount type and PC tail termination method, installation is both secure and efficient. With an operating temperature range of -55 to 125 °C, this connector is ideal for use in a wide range of settings. Upgrade your connectivity solutions with this premium D-Sub Connector.

